Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DE09S064TLFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62K4062 |
| Product Range | FCI D Series |
| Your Part Number | |
| Technical Datasheet |
1,781 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.250 |
| 25+ | $1.160 |
| 50+ | $1.080 |
| 100+ | $1.030 |
| 500+ | $0.958 |
| 1000+ | $0.900 |
| 2500+ | $0.838 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DE09S064TLFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62K4062 |
| Product Range | FCI D Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI D Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The DE09S064TLF is a 9-way standard D-Sub Connector with socket contact, solder bucket termination and 200 mating cycles contact plating. This D series connector with T-standard tin over Cu-plated steel shell, self extinguishing thermoplastic insulator and copper alloy contacts.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI D Series |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Alternatives for DE09S064TLF
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
