Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF51W-1A7H1-11010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel83AH4383
Re-Reel82AH7225RL
Cut Tape82AH7225
Product RangeF51W
Your Part Number
6,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.667 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.593 |
| 25+ | $0.568 |
| 50+ | $0.535 |
| 100+ | $0.516 |
| 500+ | $0.489 |
| 1000+ | $0.458 |
| 5000+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.389 |
| 2400+ | $0.380 |
| 4800+ | $0.372 |
| 7200+ | $0.361 |
| 12000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF51W-1A7H1-11010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel83AH4383
Re-Reel82AH7225RL
Cut Tape82AH7225
Product RangeF51W
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeF51W
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
10Contacts
Product Range
F51W
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
