Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF52L1A7A111004B200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH0132
Product RangeF52L Series
Your Part Number
997 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 25+ | $0.223 |
| 50+ | $0.199 |
| 100+ | $0.181 |
| 500+ | $0.162 |
| 1000+ | $0.150 |
| 5000+ | $0.140 |
| 10000+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF52L1A7A111004B200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH0132
Product RangeF52L Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts4Contacts
Product RangeF52L Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows2 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
F52L series 1.00mm pitch FFC/FPC connectors are vertical A-type non-ZIF flex connectors with surface mount termination and no locking mechanism. These connectors feature a height of 5.04mm and comes in 4 to 30 contacts. This series features a cable thickness of 0.30mm and provides enhanced durability of 30 mating cycles. The connectors come with a robust design and prevent solder and flux wicking. These are ideal for automotive, data, industrial, communication, consumer and medical applications.
- Single action low force FFC/FPC insertion and removal
- Ensures high solderability and durability
- No locking mechanism, wide operating temperature range of -40°C to +105°C
- Non-ZIF (zero insertion force) mechanism requires some force for insertion
- Natural colour (UL94V-0) LCP housing, 50V AC/DC voltage rating, 0.5A current rating
- High temperature thermoplastic housing
- Comprehensive range to satisfy different customer requirements
- Meets environmental, health and safety requirement
- UL (file number E41797) certified
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
4Contacts
Product Range
F52L Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
