Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF52R-1A7H1-11034Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel83AH4450
Re-Reel82AH7292RL
Cut Tape82AH7292
Product RangeF52R
Your Part Number
148 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.590 |
| 25+ | $1.480 |
| 50+ | $1.390 |
| 100+ | $1.320 |
| 250+ | $1.280 |
| 500+ | $1.240 |
| 2500+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $1.100 |
| 3600+ | $1.070 |
| 7200+ | $1.040 |
| 10800+ | $1.020 |
| 18000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF52R-1A7H1-11034Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel83AH4450
Re-Reel82AH7292RL
Cut Tape82AH7292
Product RangeF52R
Technical Datasheet
Pitch Spacing1mm
No. of Contacts34Contacts
Product RangeF52R
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
34Contacts
Product Range
F52R
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
