Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FC06300-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46W1703 |
| Your Part Number | |
| Technical Datasheet |
142 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.400 |
| 25+ | $2.300 |
| 50+ | $2.170 |
| 100+ | $2.010 |
| 250+ | $1.970 |
| 500+ | $1.850 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FC06300-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46W1703 |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 6Positions |
| Cable Length - Imperial | 11.811" |
| Cable Length - Metric | 300mm |
| Connector Pitch | 2.54mm |
| Cable Assembly Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 11.811" |
| Connector Pitch | 2.54mm |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Positions | 6Positions |
|---|---|
| Cable Length - Metric | 300mm |
| Cable Assembly Type | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
