Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC08300-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1708
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.590 |
| 25+ | $2.480 |
| 50+ | $2.340 |
| 100+ | $2.170 |
| 250+ | $2.110 |
| 500+ | $2.000 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC08300-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1708
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions8Positions
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Connector Pitch2.54mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
11.811"
Connector Pitch
2.54mm
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Positions
Cable Length - Metric
300mm
Cable Assembly Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
