Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC10150-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1713
Your Part Number
1,768 In Stock
1,350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $0.984 |
| 250+ | $0.942 |
| 500+ | $0.880 |
| 2500+ | $0.827 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC10150-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1713
Technical Datasheet
No. of Positions10Positions
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
10Positions
Cable Length - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
5.91"
Cable Assembly Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
