Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC16300-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1732
Your Part Number
311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $3.010 |
| 25+ | $2.800 |
| 50+ | $2.670 |
| 100+ | $2.510 |
| 250+ | $2.340 |
| 500+ | $2.250 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC16300-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1732
Technical Datasheet
No. of Positions16Positions
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
16Positions
Cable Length - Metric
300mm
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
11.811"
Cable Assembly Type
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
