Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC20300-0Copy
Newark Part No.46W1739
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.140 |
| 25+ | $2.990 |
| 50+ | $2.780 |
| 100+ | $2.620 |
| 250+ | $2.410 |
| 500+ | $2.360 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC20300-0Copy
Newark Part No.46W1739
Technical Datasheet
No. of Positions20Positions
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Connector Pitch2.54mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
20Positions
Cable Length - Metric
300mm
Cable Assembly Type
-
Cable Length - Imperial
11.811"
Connector Pitch
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
