Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC26600-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1752
Your Part Number
50 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $5.930 |
| 25+ | $5.520 |
| 50+ | $5.250 |
| 100+ | $4.940 |
| 250+ | $4.600 |
| 500+ | $4.430 |
| 1000+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC26600-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1752
Technical Datasheet
No. of Positions26Positions
Cable Length - Imperial23.622"
Cable Length - Metric600mm
Connector Pitch2.54mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
26Positions
Cable Length - Metric
600mm
Cable Assembly Type
-
Cable Length - Imperial
23.622"
Connector Pitch
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
