Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC30150-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1754
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.550 |
| 25+ | $3.370 |
| 50+ | $3.140 |
| 100+ | $2.970 |
| 250+ | $2.720 |
| 500+ | $2.670 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC30150-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W1754
Technical Datasheet
No. of Positions30Positions
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
30Positions
Cable Length - Metric
150mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
5.91"
Connector Pitch
2.54mm
Cable Assembly Type
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
