Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09AD293Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34P2043
Product RangeFiltered D Subs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $18.290 |
| 120+ | $17.920 |
Price for:Each
Minimum: 60
Multiple: 60
$1,097.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09AD293Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34P2043
Product RangeFiltered D Subs
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Positions
Product RangeFiltered D Subs
Contact Material-
Contact Plating-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Filtered D-subs series Filtered D-Sub Connectors with pin and socket, solder cup contacts. It has phosphor bronze plated with gold over nickel in the mating area and nickel in mating area, engineering thermo-plastic, glass reinforced insulator and tin or nickel plated, steel or copper alloy shell.
- Positions 9, 15, 25 and 37
- UL94V-0 Flammability
- 3000MΩ Insulation resistance (minimum)
- 15mΩ Contact resistance (maximum)
- 5A Current rating (maximum)
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle
Product Range
Filtered D Subs
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for FCE17E09AD293
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
