Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG64V35333HRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AK7761
Product RangeExtremePort Z-Link Series
Your Part Number
995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 5+ | $11.960 |
| 10+ | $11.120 |
| 25+ | $10.520 |
| 50+ | $10.100 |
| 100+ | $9.900 |
| 250+ | $9.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG64V35333HRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AK7761
Product RangeExtremePort Z-Link Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts168 Contacts
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeExtremePort Z-Link Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
168 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (12-Jan-2017)
Card Thickness
-
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
ExtremePort Z-Link Series
Technical Docs (2)
Alternatives for G64V35333HR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
