Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP021020CREUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ2783
Product RangeMicro Power Plus G88MP Series
Your Part Number
1,745 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.060 |
| 25+ | $0.996 |
| 50+ | $0.967 |
| 100+ | $0.938 |
| 250+ | $0.869 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP021020CREUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ2783
Product RangeMicro Power Plus G88MP Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro Power Plus G88MP Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Micro Power Plus G88MP Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Alternatives for G88MP021020CREU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
