Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP061028CREUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AH8033
Product RangeMicro Power Plus G88MP Series
Your Part Number
4,810 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.758 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP061028CREUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AH8033
Product RangeMicro Power Plus G88MP Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro Power Plus G88MP Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
Micro Power Plus G88MP Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Alternatives for G88MP061028CREU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
