Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1CA11101DSHRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK2482
Cut Tape81AK2482
Your Part Number
5,727 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.936 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.936 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB1CA11101DSHRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK2482
Cut Tape81AK2482
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
GSB1CA11101DSHR is a dual row surface mount, USB2.0, Type C receptacle with 16 positions. It features Vertical orientation and height of 6.40mm. It is ideal for consumer applications such as wearable devices, power banks, smart home devices, e-cigarettes and especially for TWS (True Wireless Stereo) headphones.
- Lite version
- Data transmission up to 480Mb/s (high speed data communication)
- Excellent copper alloy material for terminal design
- Reversible plug and cable orientation
- Advanced LIM (Liquid Injection Molding) technology
- Up to 10,000 mating cycles results in enhanced durability
- Extended 5A current rating for USB power delivery
- Reach IPX8 waterproof level
- Operation temperature range from -40°C to +85°C
- Tailored for emerging product designs for better user experience
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
