Print Page
GSB311231HR
USB Stacked Connector, 2 Ports, USB Type A, USB 3.0, 9 Positions, Right Angle, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB311231HRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94W2572
Product RangeGSB3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $2.490 |
Price for:Each
Minimum: 5000
Multiple: 5000
$12,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB311231HRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94W2572
Product RangeGSB3 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Product RangeGSB3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Positions
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
USB Standard
USB 3.0
Orientation
Right Angle
Product Range
GSB3 Series
Technical Docs (3)
Alternatives for GSB311231HR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
