Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB343K33HRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1134
Product RangeGSB3 Series
Your Part Number
1,779 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.720 |
| 25+ | $1.560 |
| 50+ | $1.520 |
| 100+ | $1.490 |
| 250+ | $1.410 |
| 500+ | $1.350 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB343K33HRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1134
Product RangeGSB3 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB3 Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for GSB343K33HR
1 Product Found
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
GSB3 Series
USB Standard
USB 3.0
No. of Positions
10Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
