Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB3C3133DS1HRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AK9287
Your Part Number
8,870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB3C3133DS1HRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AK9287
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
GSB3C3133DS1HR is a USB3.2 GEN1, Type C receptacle with 24 position from GSB3C series. It features top mount and center height of 1.68mm. Typical applications include charger, car media player/hub, telecommunication, connector hub, flash disk, mobile Phone/Tablet, VR camera, hard disk drives, solid state drives, Industrial computer, POS system and medical.
- Size as micro USB (smaller connector size saves space) and tailored for emerging product designs
- Supports high speed transmission up to 10Gb/s
- Extended 5A current rating for USB power delivery (Meets USB power delivery protocol)
- Surface mount connector mounting type
- Designed to establish future USB performance needs
- Insertion force range from 5 to 20N and extraction force range from 8 to 20N
- Dielectric withstanding voltage of 100V AC
- Supports audio and video signal output with alternate mode
- Up to 10,000 mating cycles results in enhanced durability
- Reversible plug and cable orientation for better user experience
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.2
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
