Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGTFP08431BEUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28AK9903
Cut Tape26AK2241
Your Part Number
14,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.090 | $0.00 |
| Total Price | $3.09 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 100+ | $2.420 |
| 250+ | $2.210 |
| 500+ | $2.060 |
| 1000+ | $1.930 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.090 |
| 3000+ | $2.760 |
| 5000+ | $2.560 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGTFP08431BEUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28AK9903
Cut Tape26AK2241
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
-
Technical Docs (1)
Alternatives for GTFP08431BEU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
