Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW15S-2C7LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94M7587
Product RangeFCI HLW-S Series
Your Part Number
13,678 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.296 |
| 10+ | $0.246 |
| 25+ | $0.222 |
| 50+ | $0.217 |
| 100+ | $0.211 |
| 250+ | $0.188 |
| 500+ | $0.174 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHLW15S-2C7LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94M7587
Product RangeFCI HLW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts15Contacts
Product RangeFCI HLW-S Series
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
15Contacts
Product Range
FCI HLW-S Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
