Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2P09PD5111N9LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65K9162
Product RangeFCI Millipacs Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 576+ | $3.310 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 576
Multiple: 576
$1,906.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2P09PD5111N9LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65K9162
Product RangeFCI Millipacs Series
Technical Datasheet
Product RangeFCI Millipacs Series
Connector TypeHard Metric (HM)
No. of Contacts55Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
FCI Millipacs Series
No. of Contacts
55Contacts
Card Edge / Backplane Connector Type
Backplane
No. of Rows
5Rows
Contact Material
Phosphor Bronze
Connector Type
Hard Metric (HM)
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
SVHC
No SVHC (08-Jul-2021)
Alternatives for HM2P09PD5111N9LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
