
Notify me when back in stock
| Quantity | Price |
|---|---|
| 288+ | $6.330 |
Product Information
Product Overview
The Millipacs series right-angle Receptacle Connector for use with energy and power industries. The Millipacs® is a 2mm modular board-to-board and cable-to-board interconnection system in Hard Metric (HM) configuration designed in accordance with IEC 917, IEC 61076- 4-101 and Telcordia GR-1217-CORE standards. The 2mm HM connector is one of the most popular backplane connector system. Millipacs® series offers attractive propositions for all market segments due to the user flexibility, standardization and availability of its broad range. The Millipacs® series HM right angle receptacle is offered in standard signal modules of 5 and 8 rows. 5 row modules are available up to maximum of 125 signal contacts and 8 row modules are available up to maximum 200 signal contacts per 50mm length. Besides signal module, hybrid modules are available with signal pins, power and coax contacts. The right angle headers receptacles mate with vertical headers and right angle headers.
- Modular and scalable by 25 to 50mm
- 2-beam Tulip contact
- Multipurpose centre, coding feature, guiding feature and location peg
- Stamped contacts
- Blank position feasibility
- Hybrid connectors with signal, power and coaxial contacts
- Two outer rows
- Standard Modular length, without any loss of position
- Equalized signal path and contact reliability
- Easy guiding and visual identification
- Prevents wrong mating
- Accurate true position
- Improves creepage distance, custom loading
- Enables versatile circuit design
- Optional shielding
Applications
Communications & Networking, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
FCI Millipacs Series
95Contacts
Backplane
Press Fit
2mm
Gold Plated Contacts
Hard Metric (HM)
2mm
Receptacle
5Rows
Phosphor Bronze
No SVHC (17-Jan-2023)
Alternatives for HM2R71PA5108N9LF
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
