Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID450-000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99K7533
Product RangeID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $31.690 |
| 100+ | $31.290 |
| 250+ | $30.910 |
Price for:Each
Minimum: 50
Multiple: 50
$1,584.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID450-000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99K7533
Product RangeID Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeRJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeID Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ID450-000 is a 8P8C CAT5 rugged Ethernet Adaptor with RJ45 in-line connector to jack. It has built-in spring loaded dust cover that provides environmental protection in the unmated conditions, dust cover acts additionally as a positive latching mechanism with the mating plug.
- Metal die cast housing for best EMI protection and extra robustness
- Easy field termination with no special tools required
- -40 to 105°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Defence, Military & Aerospace, Industrial
Contents
Connectors supplied with silicone rubber panel gasket and stainless steel mounting screws.
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (12-Jan-2017)
Connector Type
RJ45
In Line Connector B
RJ45
Product Range
ID Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Alternatives for ID450-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
