Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRB25SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0359
Product RangeRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.806 |
| 1000+ | $0.704 |
Price for:Each
Minimum: 500
Multiple: 500
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRB25SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0359
Product RangeRR Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeRR Series
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Connectors
SVHCNo SVHC (15-Jan-2019)
Product Overview
The L177RRB25S is a 25-position D-sub Connector Housing with tin paled finish. The RR series socket housing comes with standard rivet Ø0.12mm rear mounting and black glass-filled thermoplastic (UL94V-0) insulation. It is suitable for use with the RR series D-sub contacts.
- 1000VAC/rms 50Hz for 1 minute Withstanding voltage
- 5000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Defence, Military & Aerospace, Communications & Networking, Industrial
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
RR Series D Sub Connectors
Connector Type
D Sub
Product Range
RR Series
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for L177RRB25S
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
