Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D20420EX
Newark Part No.31M9603
Product Range17D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.190 |
| 250+ | $4.650 |
| 500+ | $4.590 |
| 1000+ | $4.530 |
Price for:Pack of 10
Minimum: 200
Multiple: 200
$1,038.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D20420EX
Newark Part No.31M9603
Product Range17D Series
Product Range17D Series
Screw Length9.3mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 17D series D-sub Miniature Connectors with brass contact sockets, gold over nickel on the mating area, glass-filled thermoplastic body and tin finish steel shell.
- >5000MΩ Insulation resistance
- <5mΩ Contact resistance
- 7.5A Current rating
- -55 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
17D Series
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2020)
Screw Length
9.3mm
Thread Size - Imperial
4-40
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate