Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM537441Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K7817
Product RangeTW Series
Your Part Number
879 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.300 |
| 25+ | $6.000 |
| 50+ | $5.880 |
| 100+ | $5.630 |
| 250+ | $5.020 |
| 500+ | $4.890 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM537441Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K7817
Product RangeTW Series
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeTW Series
SVHCLead
Product Overview
The L17DM537441 is a High Power Socket Contact, TW series, solder termination and made of gold-plated copper alloy. This high power contact is designed for D-sub connectors.
- 30 to 40A Current rating
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
TW Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for L17DM537441
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
