Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99K7818
Product RangeTW Series
Your Part Number
701 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.060 |
| 25+ | $4.790 |
| 50+ | $4.600 |
| 100+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99K7818
Product RangeTW Series
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeTW Series
SVHCLead
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
TW Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
