Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744217Copy
Newark Part No.49X1166
Product RangeTW Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.050 |
| 25+ | $4.770 |
| 50+ | $4.580 |
| 100+ | $4.390 |
| 250+ | $4.160 |
| 500+ | $3.990 |
| 1000+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53744217Copy
Newark Part No.49X1166
Product RangeTW Series
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeTW Series
SVHCLead
Technical Specifications
For Use With
Amphenol ICC 17TW Series Hybrid D-Sub Housing Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
TW Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
