Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DM537446Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 99K7824 |
| Product Range | TW Series |
| Your Part Number | |
| Technical Datasheet |
873 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.520 |
| 25+ | $5.130 |
| 50+ | $4.880 |
| 100+ | $4.580 |
| 250+ | $4.260 |
| 500+ | $4.090 |
| 1000+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17DM537446Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 99K7824 |
| Product Range | TW Series |
| Technical Datasheet | |
| For Use With | D Sub Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| Contact Termination Type | Solder |
| Product Range | TW Series |
| SVHC | Lead (17-Jan-2023) |
Product Overview
- Power female contact with black thermoplastic ring
- 20A to 30A current rating range
- Phosphor bronze body
- No burns, no crack on contact
Technical Specifications
| For Use With | D Sub Connectors |
|---|---|
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| Product Range | TW Series |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | - |
| Contact Termination Type | Solder |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Alternatives for L17DM537446
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
