Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53745-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89K7392
Product RangeTW Series
Your Part Number
371 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $4.110 |
| 25+ | $3.270 |
| 50+ | $3.210 |
| 100+ | $3.140 |
| 250+ | $2.970 |
| 500+ | $2.840 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53745-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89K7392
Product RangeTW Series
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeTW Series
SVHCLead
Product Overview
The L17DM53745-8 is a High Power Contact Pin, TW series, solder termination and made of gold-plated copper alloy. This high power contact is designed for D-sub connectors.
- 10 to 20A Current rating
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
TW Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for L17DM53745-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
