Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17EDEPSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12N7030
Product Range17ED series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 5+ | $24.110 |
| 10+ | $22.410 |
| 25+ | $20.220 |
| 50+ | $18.010 |
| 100+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17EDEPSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12N7030
Product Range17ED series
Technical Datasheet
Product Range17ED series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCLead (17-Jan-2023)
Alternatives for L17EDEPS
1 Product Found
Technical Specifications
Product Range
17ED series
Cable Exit Angle
180°
SVHC
Lead (17-Jan-2023)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
