Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DA15PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0599
Product Range17D Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 5+ | $8.320 |
| 10+ | $7.760 |
| 25+ | $7.280 |
| 50+ | $6.960 |
| 100+ | $6.580 |
| 250+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DA15PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M0599
Product Range17D Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The L717DA15P is a 15-position D-Sub Connector, Plug, 17D series, steel tinned with dimples on plug connector. DA shell, UL94V-0 glass-filled thermoplastic insulator and pin-type brass contact. The machined contact provide stability and reliability.
- 7.5A Current rating
- 300VAC/RMS at 50Hz Voltage rating
- 5000MΩ Insulation resistance
- 8.5mΩ Maximum contact resistance
- -55 to + 125°C Operating temperature range
Applications
Medical, Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for L717DA15P
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability