Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDB25PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M1245
Product RangeSD Series
Your Part Number
452 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 200+ | $1.320 |
| 500+ | $1.240 |
| 1000+ | $1.120 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDB25PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M1245
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L717SDB25P is a 25-position standard D-sub Plug with gold-plated brass contacts, UL94V-0 glass-filled thermoplastic housing and a DD-size tin-plated steel shell. The 17S series D-sub connector feature fixed precision formed.
- 20mΩ maximum contact resistance
- 1000MΩ at 500VDC Minimum Insulator resistance
- 3A current rating
- 1000VAC for 1 minute dielectric withstanding voltage
Applications
Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L717SDB25P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
