Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DA15SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K2385
Product Range17D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 5+ | $12.240 |
| 10+ | $11.410 |
| 25+ | $10.710 |
| 50+ | $10.240 |
| 100+ | $9.680 |
| 250+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DA15SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K2385
Product Range17D Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2020)
Product Overview
The L77DA15S is a 15-position D-Sub Connector, Receptacle, 17D series, steel tinned DA shell for receptacle. UL94V-0 glass-filled thermoplastic insulator. The machined contact provide stability and reliability.
- 7.5A Current rating
- 300VAC/RMS at 50Hz Voltage rating
- 5000MΩ Insulation resistance
- -55 to + 125°C Operating temperature range
Applications
Medical, Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2020)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for L77DA15S
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability