Print Page
L77SDC37SA4CH4F
D Sub Connector, Right Angle, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDC37SA4CH4FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M2403
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | $3.360 |
| 250+ | $3.090 |
| 500+ | $3.020 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 120
Multiple: 120
$403.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDC37SA4CH4FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M2403
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2020)
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Alternatives for L77SDC37SA4CH4F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
