Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA7W2SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M2605
Product RangeTW Hybrid D Sub series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 400+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA7W2SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M2605
Product RangeTW Hybrid D Sub series
Technical Datasheet
Product RangeTW Hybrid D Sub series
Insert ArrangementDA-7W2
No. of Signal Contacts5Contacts
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
No. of Power Positions2
Contact Termination TypeSolder Cup
D Sub Shell SizeDA
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The L77TWA7W2S is a combination D-sub Connector Receptacle with steel-tin-plated DA shell, high temperature black thermoplastic insulator and machined bronze power contacts. 7W2 configuration with 5 signal contacts and 2 power/coax contacts. The D-sub TW hybrid series permits a mix of contacts including signal, power, shielded, high voltage and fiber optics in the same housing. PCB configurations come preloaded with fixed contacts and brackets.
- Steel-tin-plated brackets
- Brass-tin-plated front jackscrews, rear clinch nuts and stand-off
- Bronze-tin-plated boardlocks
- ≥5000MΩ at 500VDC Insulation resistance
- ≤5mΩ Contact resistance
- ≤1mΩ Shell resistance (electrical grounding)
- -55 to +155°C Operating temperature range
Applications
Commercial, Medical, Industrial, Communications & Networking
Technical Specifications
Product Range
TW Hybrid D Sub series
Gender
Receptacle
No. of Contacts
7Contacts
No. of Power Positions
2
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-7W2
No. of Signal Contacts
5Contacts
Contact Type
5 Signal, 2 Power
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Bronze
SVHC
Lead
Technical Docs (3)
Alternatives for L77TWA7W2S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
