
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
| 5+ | $18.570 |
| 10+ | $17.260 |
| 25+ | $16.270 |
| 50+ | $15.670 |
| 100+ | $14.680 |
Product Information
Product Overview
The TW Hybrid D Sub series Hybrid D-sub Connectors permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing with 18 different contacts arrangements. It was first developed from military series and has improved features new contacts, PCB configurations come preloaded with fixed contacts and brackets. A complete range of housings are also available for cable application. These connectors are supplied with screw machined contacts which are fixed in the insulator.
- <gt/>5000MΩ at 500VDC Minimum insulation resistance
- ≤5mΩ Contact resistance (maximum)
- 7.5A Current rating
- -55 to 155°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
TW Hybrid D Sub series
Receptacle
21Contacts
17 Signal, 4 Power
Cable Mount
Metal Body
Gold Plated Contacts
DC-21WA4
17Contacts
4
Solder Cup
DC
Bronze
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
