
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 5+ | $5.880 |
| 10+ | $5.650 |
| 25+ | $5.500 |
| 50+ | $5.100 |
| 100+ | $4.830 |
Product Information
Product Overview
The LUSB-3193-00 is a 9-contact 1.8A blue through-hole mount standard A series per USB 3.0 Lockable Receptacle with right-angle termination. The connector system is designed to provide a standard USB interface with unique latching mechanism to prevent the unintentional interruption of data transmission. The latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 50N (11.2lbs) force will not separate the connectors. It made of high temperature thermoplastic housing with 30µ-inch min gold over nickel copper alloy contacts and nickel-plated copper alloy shell.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500 Mating cycles durability
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Defence, Military & Aerospace, Portable Devices
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Phosphor Bronze
-
USB 3.0
9Positions
Right Angle
Gold Plated Contacts
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
