Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAH05L13000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AK7669
Product RangeMRD Series
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.830 |
| 5+ | $11.060 |
| 10+ | $10.290 |
| 25+ | $9.730 |
| 50+ | $9.350 |
| 100+ | $8.970 |
| 250+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAH05L13000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AK7669
Product RangeMRD Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMRD Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleLatch Lock
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (12-Jan-2017)
Product Overview
- MRD A series 5 position panel mount receptacle
- With dust cover, socket contacts
- Solder cup termination style, current rating is 5A
- Contact resistance is 10mohm maximum
- Gold over nickel tail plating
- Operating temperature range from -40°C to +80°C, gold flash over nickel contact plating area
- IP67 rated, wire size is 18-20AWG
- Dielectric withstanding voltage of 1500VDC, voltage rating of 125VAC
- Contact material is copper alloy, black color housing, chrome shell plating
- Engineering thermoplastic housing material, UL file number E64911
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
MRD Series
No. of Contacts
5Contacts
Coupling Style
Latch Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
