Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJ258E11BPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01N5210
Your Part Number
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.620 |
| 25+ | $1.490 |
| 50+ | $1.290 |
| 100+ | $1.210 |
| 250+ | $1.160 |
| 500+ | $1.080 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJ258E11BPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01N5210
Technical Datasheet
Accessory TypeBoot
For Use WithRJ Plug and Cable
No. of Positions-
Strain Relief MaterialSilicone Rubber
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Boot
No. of Positions
-
Product Range
-
For Use With
RJ Plug and Cable
Strain Relief Material
Silicone Rubber
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for MRJ258E11BP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
