Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJR578001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X2713
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.510 |
| 5+ | $36.210 |
| 10+ | $34.670 |
| 25+ | $33.290 |
| 50+ | $31.630 |
| 100+ | $30.150 |
Price for:Each
Minimum: 1
Multiple: 1
$38.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJR578001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X2713
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From Positions8Positions
Convert To GenderJack
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MRJR578001 is an 8P8C right angle standard RJ rugged Modular Jack on PCB with single port.
- 1.5A Current rating
- 80mΩ Contact resistance (maximum)
- -40 to 105°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
-
Convert To Gender
Jack
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Positions
8Positions
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for MRJR578001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
