Print Page
MRU-AF41-1000
USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP67, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRU-AF41-1000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AH0303
Product RangeHarsh MRU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5292+ | $10.410 |
Price for:Each
Minimum: 5292
Multiple: 5292
$55,089.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRU-AF41-1000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AH0303
Product RangeHarsh MRU Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67, IP68
Product RangeHarsh MRU Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
Harsh MRU Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67, IP68
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for MRU-AF41-1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
