Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0BE010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5787
Product RangeMSPE Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.470 |
| 5+ | $57.960 |
| 10+ | $52.770 |
| 25+ | $51.550 |
| 50+ | $49.840 |
Price for:Each
Minimum: 1
Multiple: 1
$58.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0BE010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5787
Product RangeMSPE Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket Color-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMSPE Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
5m
Product Range
MSPE Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
-
Cable Length - Imperial
16.4ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
