Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBA11135Copy
Newark Part No.62AK1883
Product RangeMUSB Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.220 |
| 5+ | $13.690 |
| 10+ | $13.140 |
| 25+ | $12.580 |
| 50+ | $12.140 |
| 100+ | $11.630 |
| 250+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$14.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBA11135Copy
Newark Part No.62AK1883
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
IP RatingIP67
Product RangeMUSB Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Product Range
MUSB Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
