Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBA111M0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12T8167
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 5+ | $15.830 |
| 10+ | $14.700 |
| 25+ | $13.910 |
| 50+ | $13.320 |
| 100+ | $12.790 |
| 250+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBA111M0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12T8167
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Orientation
Right Angle
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (27-Jun-2018)
USB Standard
USB 2.0
No. of Positions
4Positions
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (2)
Alternatives for MUSBA111M0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
