Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB15134Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84M8745
Product RangeMUSB Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
| 5+ | $18.180 |
| 10+ | $17.330 |
| 25+ | $16.330 |
| 50+ | $15.460 |
| 100+ | $14.010 |
| 250+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$19.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB15134Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84M8745
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Product RangeMUSB Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MUSBB15134 is a right angle Mini USB Type-B Receptacle with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 5 positions and through hole mount. Receptacle with rear shield, #2-56 UNC thread. PORON with adhesive backing gasket.
- 50mΩ Maximum contact resistance
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Product Range
MUSB Series
Technical Docs (2)
Alternatives for MUSBB15134
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
