Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB55104Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.28T0023
Product RangeMUSB
Your Part Number
213 In Stock
520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.030 |
| 5+ | $27.270 |
| 10+ | $26.760 |
| 25+ | $26.340 |
| 50+ | $25.930 |
| 100+ | $25.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBB55104Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.28T0023
Product RangeMUSB
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingThrough Hole Mount
IP RatingIP67
IP RatingIP67
Product RangeMUSB
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (16-Jul-2019)
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Product Range
MUSB
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Alternatives for MUSBB55104
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
