Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12T8170
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.110 |
| 5+ | $15.980 |
| 10+ | $14.840 |
| 25+ | $14.570 |
| 50+ | $14.280 |
| 100+ | $13.260 |
| 250+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$17.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12T8170
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingPanel Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- MUSB series rugged USB2.0 type B connector with right angle PCB tail
- M3 x 0.5 thread
- Diecast zinc alloy shell
- Current rating 1.5A
- Maximum contact resistance is 30mohm
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MUSBD111M0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
