
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.910 |
| 5+ | $22.330 |
| 10+ | $21.290 |
| 25+ | $20.060 |
| 50+ | $18.990 |
| 100+ | $17.210 |
| 250+ | $16.630 |
Product Information
Product Overview
The MUSBR-AA11-30 is a 4-contact 1.5A black standard A series rugged USB Receptacle offers right-angle on PCB with holes for wiring termination, unified thread standard shell and a dust cover. This connector meets military shock and vibration levels in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug. It achieves data rates up to 480Mb/s (USB 2.0). it is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Minimum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Defence, Military & Aerospace, Portable Devices, Test & Measurement, Signalling
Technical Specifications
USB Type A
Receptacle
Panel Mount
-
USB 2.0
4 Position
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for MUSBR-AA11-30
1 Product Found
Legislation and Environmental
Product Compliance Certificate
